Part Details for EUM-100S280MG by Inventronics (Hangzhou) Inc
Overview of EUM-100S280MG by Inventronics (Hangzhou) Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EUM-100S280MG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 100 - 277Vac, 96W, 175 - 2800mA, 17-54V, [0-10V, PWM...], IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks Container: Box | 0Box |
|
$28.4000 / $28.9800 | Buy Now |
DISTI #
EUM-100S280MG
|
Avnet Silica | (Alt: EUM-100S280MG) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |