Part Details for EUM-100S280DG by Inventronics (Hangzhou) Inc
Overview of EUM-100S280DG by Inventronics (Hangzhou) Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EUM-100S280DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 100 - 277Vac, 100W, 1750 - 2800mA, 17-54V, [0-10V, PWM...], IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$22.9400 / $24.0900 | Buy Now |
DISTI #
EUM-100S280DG
|
Avnet Silica | 96W NFC LED DRIVER (Alt: EUM-100S280DG) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 317 |
|
$34.0700 / $36.5000 | Buy Now |