Part Details for EUM-100S150DT by Inventronics (Hangzhou) Inc
Overview of EUM-100S150DT by Inventronics (Hangzhou) Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EUM-100S150DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 100 - 277Vac, 100W, 105 - 1500mA, 34-95V, [0-10V, PWM...], IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 129Box |
|
$21.3000 / $22.3700 | Buy Now |
|
Future Electronics | 100 - 277Vac, 100W, 105 - 1500mA, 34-95V, [0-10V, PWM...], IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 5Box |
|
$21.3000 / $22.3700 | Buy Now |
|
Future Electronics | 100 - 277Vac, 100W, 105 - 1500mA, 34-95V, [0-10V, PWM...], IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 0Box |
|
$21.3000 / $22.3700 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 25 | 100 |
|
$27.3100 / $29.2600 | Buy Now |