Part Details for EUM-100S150BG by Inventronics (Hangzhou) Inc
Overview of EUM-100S150BG by Inventronics (Hangzhou) Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EUM-100S150BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 100 - 277Vac, 100W, 105 - 1500mA, 34-95V, [DALI 2], IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Tray | 107Tray |
|
$36.5100 / $38.3400 | Buy Now |
DISTI #
EUM-100S150BG
|
Avnet Silica | 100W NFC Driver with DALI-2 and D4i (Alt: EUM-100S150BG) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 25 | 50 |
|
$46.3600 / $49.6700 | Buy Now |