Part Details for EUM-100S105DG by Inventronics (Hangzhou) Inc
Overview of EUM-100S105DG by Inventronics (Hangzhou) Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for EUM-100S105DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 100 - 277Vac, 100W, 70 - 1050mA, 48-143V, [0-10V, PWM...], IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Tray | 7176Tray |
|
$15.0800 / $15.8400 | Buy Now |
DISTI #
EUM-100S105DG
|
Avnet Silica | 100W Programmable IP66/IP67 Driver (Alt: EUM-100S105DG) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 25 | 6275 |
|
$34.0700 / $36.5000 | Buy Now |
Part Details for EUM-100S105DG
EUM-100S105DG CAD Models
EUM-100S105DG Part Data Attributes
|
EUM-100S105DG
Inventronics (Hangzhou) Inc
Buy Now
Datasheet
|
Compare Parts:
EUM-100S105DG
Inventronics (Hangzhou) Inc
AC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INVENTRONICS (HANGZHOU) INC | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown |