Part Details for EUFA20-3.6864M by Ecliptek Corporation
Overview of EUFA20-3.6864M by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EUFA20-3.6864M
EUFA20-3.6864M CAD Models
EUFA20-3.6864M Part Data Attributes:
|
EUFA20-3.6864M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EUFA20-3.6864M
Ecliptek Corporation
Quartz Crystal Resonator HC49/U Thru-Hole Metal Resistance Weld Seal 3.6864MHz ±30ppm/50ppm over -40°C to +85°C
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ECLIPTEK CORP | |
Part Package Code | HC-49/U | |
Package Description | ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | HC-49/U | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Additional Feature | AT-CUT CRYSTAL; BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 2000 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 20 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 3.6864 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | |
Series Resistance | 150 Ω | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for EUFA20-3.6864M
This table gives cross-reference parts and alternative options found for EUFA20-3.6864M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EUFA20-3.6864M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC49-4H/353FF3.6864MHZ | Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, | Golledge Electronics Ltd | EUFA20-3.6864M vs HC49-4H/353FF3.6864MHZ |
GSCX-39/351FF3.6864MHZ | Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom | Golledge Electronics Ltd | EUFA20-3.6864M vs GSCX-39/351FF3.6864MHZ |
NYP037-20(N) | Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, | Pericom Semiconductor Corporation | EUFA20-3.6864M vs NYP037-20(N) |
MP037 | Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, ROHS COMPLIANT, RESISTANCE WELD, METAL, HC-49/U, 2 PIN | CTS Corporation | EUFA20-3.6864M vs MP037 |
ATS037L | Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom | CTS Corporation | EUFA20-3.6864M vs ATS037L |
HC49-4H/351FF3.6864MHZ | Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, | Golledge Electronics Ltd | EUFA20-3.6864M vs HC49-4H/351FF3.6864MHZ |
FC4STCBMF3.6864 | Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, | Abracon Corporation | EUFA20-3.6864M vs FC4STCBMF3.6864 |
NYP037-20(I) | Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, | Pericom Semiconductor Corporation | EUFA20-3.6864M vs NYP037-20(I) |
NYP037-20(L) | Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, | Pericom Semiconductor Corporation | EUFA20-3.6864M vs NYP037-20(L) |
FOX0368-20 | Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, | Abracon Corporation | EUFA20-3.6864M vs FOX0368-20 |