Part Details for EUDA-S1210-000-00 by American Portwell Technology Inc
Overview of EUDA-S1210-000-00 by American Portwell Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1210-105KED | Coilcraft Inc | General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP, 4747 | |
MSS1210-155KED | Coilcraft Inc | General Purpose Inductor | |
MSS1210-225KED | Coilcraft Inc | General Purpose Inductor |
Price & Stock for EUDA-S1210-000-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EUDA-S1210-000-00
|
Avnet Americas | SBC x86 Intel Atom N270 Single Core SSD - Boxed Product (Development Kits) (Alt: EUDA-S1210-000-00) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
RFQ |