Part Details for EUD-320S670DT by Inventronics (Hangzhou) Inc
Overview of EUD-320S670DT by Inventronics (Hangzhou) Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EUD-320S670DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 100 - 277Vac, 320W, 469 - 6700mA, 24-68V, [0-10V, PWM...], IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Box | 460Box |
|
$49.0000 / $51.4500 | Buy Now |
|
New Advantage Corporation | 320W Programmable IP67 Driver RoHS: Compliant Min Qty: 1 Package Multiple: 9 | 351 |
|
$64.9200 | Buy Now |