Part Details for EUC-075S035DV by Inventronics (Hangzhou) Inc
Overview of EUC-075S035DV by Inventronics (Hangzhou) Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EUC-075S035DV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EUC-075S035DV
|
TME | Power supply: switching, LED, 75W, 107÷214V, 350mA, 90÷305VAC, IP67 Min Qty: 1 | 7 |
|
$36.0800 | Buy Now |