Part Details for EUC-040S070DVM by Inventronics (Hangzhou) Inc
Overview of EUC-040S070DVM by Inventronics (Hangzhou) Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EUC-040S070DVM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 100 - 277Vac, 40W, 700mA, 32-57V, [0-10V], IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 54 Package Multiple: 54 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$14.6900 / $15.4300 | Buy Now |
DISTI #
EUC-040S070DVM
|
Avnet Silica | 40W constant Current IP67 Driver Output Current 700 mA max output power 40W (Alt: EUC-040S070DVM) RoHS: Compliant Min Qty: 54 Package Multiple: 54 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |