Part Details for EUBA30-11.0592M by Ecliptek Corporation
Overview of EUBA30-11.0592M by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for EUBA30-11.0592M
EUBA30-11.0592M CAD Models
EUBA30-11.0592M Part Data Attributes
|
EUBA30-11.0592M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EUBA30-11.0592M
Ecliptek Corporation
Quartz Crystal Resonator HC49/U Thru-Hole Metal Resistance Weld Seal 11.0592MHz ±50ppm/100ppm over -20°C to +70°C
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ECLIPTEK CORP | |
Part Package Code | HC-49/U | |
Package Description | ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | HC-49/U | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT CRYSTAL; BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 2000 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 30 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 11.0592 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | |
Series Resistance | 30 Ω | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |