Part Details for EU2B-YSK3221N1FH by IDEC Corporation
Results Overview of EU2B-YSK3221N1FH by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EU2B-YSK3221N1FH Information
EU2B-YSK3221N1FH by IDEC Corporation is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for EU2B-YSK3221N1FH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-EU2B-YSK3221N1FH-ND
|
DigiKey | SWITCH KEYLCK 3POS 3PST 10A 120V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$365.4800 | Buy Now |
DISTI #
199-EU2BYSK3221N1FH
|
Mouser Electronics | Keylock Switches Haz Loc Key Selector Switch RoHS: Compliant | 0 |
|
$222.1200 / $296.1100 | Order Now |
DISTI #
71606784
|
RS | Haz Loc Key Selector Switch | IDEC Corporation EU2B-YSK3221N1FH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$273.3700 / $297.1400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$239.4600 / $253.8600 | Buy Now |
DISTI #
000000000005548153
|
Sager | Keylock Switches Haz Loc Key Selector Switch Min Qty: 1 | 0 |
|
$269.0200 / $284.8400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$239.4600 / $253.8600 | Buy Now |