There are no models available for this part yet.
Overview of EU2B-YSK3211N4FH by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for EU2B-YSK3211N4FH by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1885-EU2B-YSK3211N4FH-ND
|
DigiKey | SWITCH KEYLCK 3POS DPST 10A 120V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$350.5500 | Buy Now | |
DISTI #
199-EU2BYSK3211N4FH
|
Mouser Electronics | Keylock Switches Haz Loc Key Selector Switch RoHS: Compliant | 0 |
|
$212.1800 / $282.8600 | Order Now | |
DISTI #
71606746
|
RS | Haz Loc Key Selector Switch | IDEC Corporation EU2B-YSK3211N4FH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$268.1400 / $291.4700 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$228.4700 / $246.1400 | Buy Now | ||
DISTI #
000000000005548115
|
Sager | Keylock Switches Haz Loc Key Selector Switch Min Qty: 1 | 0 |
|
$256.9800 / $272.1000 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$228.4700 / $246.1400 | Buy Now |
CAD Models for EU2B-YSK3211N4FH by IDEC Corporation
Part Data Attributes for EU2B-YSK3211N4FH by IDEC Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IDEC CORP
|
Reach Compliance Code
|
compliant
|