Part Details for EU2B-YSK2101FB by IDEC Corporation
Results Overview of EU2B-YSK2101FB by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EU2B-YSK2101FB Information
EU2B-YSK2101FB by IDEC Corporation is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for EU2B-YSK2101FB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-EU2B-YSK2101FB-ND
|
DigiKey | SWITCH KEYLCK 2POS SPST 10A 120V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$328.7400 | Buy Now |
DISTI #
199-EU2BYSK2101FB
|
Mouser Electronics | Keylock Switches Haz Loc Key Selector Switch RoHS: Compliant | 0 |
|
$197.7500 / $263.6200 | Order Now |
DISTI #
71606355
|
RS | Haz Loc Key Selector Switch | IDEC Corporation EU2B-YSK2101FB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$243.3700 / $264.5300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$215.9800 / $226.0000 | Buy Now |
DISTI #
000000000005547723
|
Sager | Keylock Switches Haz Loc Key Selector Switch Min Qty: 1 | 0 |
|
$239.4900 / $253.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$215.9800 / $226.0000 | Buy Now |