There are no models available for this part yet.
Overview of EU2B-YBV312FR by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for EU2B-YBV312FR by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51AH7066
|
Newark | Emergency Stop Sw, Dpst/Spst, 10A, 120V, Contact Configuration:Spst-No, Dpst-Nc, Switch Operation:Pushlock Turn Reset/Push-Pull, Switch Terminals:Screw, Contact Current Max:10A, Contact Voltage Ac Nom:120V, Contact Voltage Dc Nom:- Rohs Compliant: Yes |Idec EU2B-YBV312FR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$187.5100 / $203.8100 | Buy Now | |
DISTI #
1885-EU2B-YBV312FR-ND
|
DigiKey | SWITCH E-STOP Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$269.3200 | Buy Now | |
DISTI #
199-EU2BYBV312FR
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches Haz Loc Emergency Stop Switch RoHS: Compliant | 0 |
|
$185.1300 / $201.9400 | Order Now | |
DISTI #
71605983
|
RS | Haz Loc Emergency Stop Switch | IDEC Corporation EU2B-YBV312FR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$190.7000 | RFQ | |
Onlinecomponents.com | 30mm Hazardous Location Pushbutton - Emergency Stop Switch - 1NO/2NC - Finger Safe TerminalRed Button RoHS: Compliant | 0 |
|
$171.6300 / $184.3400 | Buy Now | ||
DISTI #
000000000005547335
|
Sager | Emergency Stop Switches / E-Stop Switches Haz Loc Emergency Stop Switch Min Qty: 1 | 0 |
|
$192.4600 / $203.7900 | Buy Now | |
Master Electronics | 30mm Hazardous Location Pushbutton - Emergency Stop Switch - 1NO/2NC - Finger Safe TerminalRed Button RoHS: Compliant | 0 |
|
$171.6300 / $184.3400 | Buy Now |
CAD Models for EU2B-YBV312FR by IDEC Corporation
Part Data Attributes for EU2B-YBV312FR by IDEC Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IDEC CORP
|
Reach Compliance Code
|
compliant
|