Part Details for EU2B-YB112CY-D by IDEC Corporation
Overview of EU2B-YB112CY-D by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for EU2B-YB112CY-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-EU2B-YB112CY-D-ND
|
DigiKey | HAZ LOC PUSHBUTTON TYPE 4X Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$207.1600 | Buy Now |
DISTI #
199-EU2BYB112CYD
|
Mouser Electronics | Pushbutton Switches Haz Loc Pushbutton Type 4X RoHS: Compliant | 0 |
|
$140.5500 / $155.9200 | Order Now |
DISTI #
71605502
|
RS | Haz Loc Pushbutton Type 4X | IDEC Corporation EU2B-YB112CY-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$150.6300 / $163.7300 | RFQ |
|
Onlinecomponents.com | 30mm Hazardous Location Pushbutton - Flush pushbutton / Momentary - 1NO/2NC - Screw Terminals - Yellow Button RoHS: Compliant | 0 |
|
$124.8900 / $156.7100 | Buy Now |
DISTI #
000000000005546851
|
Sager | Pushbutton Switches Haz Loc Pushbutton Type 4X Min Qty: 1 | 0 |
|
$144.3500 / $159.8900 | Buy Now |
|
Master Electronics | 30mm Hazardous Location Pushbutton - Flush pushbutton / Momentary - 1NO/2NC - Screw Terminals - Yellow Button RoHS: Compliant | 0 |
|
$124.8900 / $156.7100 | Buy Now |