Part Details for EU185A by Gentron Corp
Overview of EU185A by Gentron Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EU185A
EU185A CAD Models
EU185A Part Data Attributes:
|
EU185A
Gentron Corp
Buy Now
Datasheet
|
Compare Parts:
EU185A
Gentron Corp
Rectifier Diode, 1 Element, 18A, 200V V(RRM),
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GENTRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
Non-rep Pk Forward Current-Max | 210 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 18 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO |