Part Details for EU0370510000G by Anytek Technology Corporation Ltd
Overview of EU0370510000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EU0370510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ9959
|
Newark | Terminal Block, R/A Header, 3Pos, Th, Gender:Header, Pitch Spacing:5Mm, No. Of Positions:3Positions, Rated Current:20A, Rated Voltage:300V, Block Orientation:Through Hole Right Angle, Product Range:Eu 5.0 Series Rohs Compliant: Yes |Amphenol Anytek EU0370510000G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2000 |
|
$0.2530 | Buy Now |
DISTI #
EU0370510000G-ND
|
DigiKey | TERM BLOCK HDR 3POS 90DEG 5MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1888 In Stock |
|
$0.3138 / $1.2100 | Buy Now |
DISTI #
71867661
|
RS | TerminalBlock, ET-7.62-11PGreen, "-+"Trivalence-CrzincB-Mclamp, NiplatedWiregua | Amphenol - Anytek EU0370510000G RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9990 / $4.1230 | RFQ |
DISTI #
ANYEU0370510000G
|
Heilind Electronics | EU-5.0- 3P GREEN CONTACT WITH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.3060 / $0.3570 | Buy Now | |
DISTI #
EU0370510000G
|
TME | Connector: pluggable terminal block, socket, male, side,angled Min Qty: 250 | 0 |
|
$0.3710 | RFQ |
DISTI #
ANYEU0370510000G
|
Interstate Connecting Components | EU-5.0- 3P GREEN CONTACT WITH | 0 |
|
Buy Now |