Part Details for EU02Z by Sanken Electric Co Ltd
Overview of EU02Z by Sanken Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EU02Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EU02Z-ND
|
DigiKey | DIODE GEN PURP 200V 1A AXIAL Min Qty: 1000 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3418 | Buy Now |
DISTI #
82429457
|
Verical | Diode Switching 200V 1A 2-Pin Min Qty: 246 Package Multiple: 1 | Americas - 940 |
|
$0.3082 / $0.3331 | Buy Now |
DISTI #
63450702
|
Verical | Diode Switching 200V 1A 2-Pin Min Qty: 246 Package Multiple: 1 | Americas - 324 |
|
$0.3198 / $0.3331 | Buy Now |
|
Quest Components | 1011 |
|
$0.4080 / $1.0200 | Buy Now | |
DISTI #
C1S721000035631
|
Chip1Stop | Diode Switching 200V 1A 2-Pin/Sanken_category_Diode RoHS: Compliant pbFree: Yes | 450 |
|
$0.7980 / $1.0300 | Buy Now |
DISTI #
C1S721000001494
|
Chip1Stop | Diode Switching 200V 1A 2-Pin/Sanken_category_Diode RoHS: Compliant pbFree: Yes Container: Bulk | 3 |
|
$0.2840 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 940 |
|
$0.2040 / $0.6080 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 324 |
|
$0.2040 / $0.6080 | Buy Now |
Part Details for EU02Z
EU02Z CAD Models
EU02Z Part Data Attributes
|
EU02Z
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EU02Z
Sanken Electric Co Ltd
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, AXIAL PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Part Package Code | AXIAL DIODE | |
Package Description | AXIAL PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 15 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.4 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for EU02Z
This table gives cross-reference parts and alternative options found for EU02Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EU02Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10EF2 | Rectifier Diode, 1 Element, 0.95A, 200V V(RRM), Silicon, MINIATURE PACKAGE-2 | Nihon Inter Electronics Corporation | EU02Z vs 10EF2 |