Part Details for EU02 by Sanken Electric Co Ltd
Overview of EU02 by Sanken Electric Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EU02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EU02-ND
|
DigiKey | DIODE GEN PURP 400V 1A AXIAL Min Qty: 1000 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3080 | Buy Now |
DISTI #
62387556
|
Verical | Diode Switching 400V 1A 2-Pin Min Qty: 278 Package Multiple: 1 | Americas - 858 |
|
$0.2720 / $0.2821 | Buy Now |
DISTI #
30599392
|
Verical | Diode Switching 400V 1A 2-Pin Min Qty: 162 Package Multiple: 1 | Americas - 289 |
|
$0.1925 / $0.1938 | Buy Now |
|
Quest Components | 686 |
|
$0.3360 / $0.8400 | Buy Now | |
DISTI #
C1S721000031538
|
Chip1Stop | Diode Switching 400V 1A 2-Pin RoHS: Compliant pbFree: Yes Container: Bulk | 289 |
|
$0.1420 / $0.1900 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 858 |
|
$0.1680 / $0.4590 | Buy Now |
Part Details for EU02
EU02 CAD Models
EU02 Part Data Attributes
|
EU02
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EU02
Sanken Electric Co Ltd
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, AXIAL PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Part Package Code | AXIAL DIODE | |
Package Description | AXIAL PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 15 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.4 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for EU02
This table gives cross-reference parts and alternative options found for EU02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EU02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UF1GB0 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | EU02 vs UF1GB0 |
JANTXV1N5616 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon | Microchip Technology Inc | EU02 vs JANTXV1N5616 |
FR104G-LF | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | EU02 vs FR104G-LF |
RL104-GT3 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | EU02 vs RL104-GT3 |
1N4936A1G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | EU02 vs 1N4936A1G |
PG4004 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | EU02 vs PG4004 |
RL104V24 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Diodes Incorporated | EU02 vs RL104V24 |
HER105-AP | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC, PACKAGE-2 | Micro Commercial Components | EU02 vs HER105-AP |
1T4GAMP | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC, MINI PACKAGE-2 | Fagor Electrónica | EU02 vs 1T4GAMP |
RL104-A | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Diodes Incorporated | EU02 vs RL104-A |