ETXO-L33CN-125.00
ECS International Inc
Description: LVDS Output Clock Oscillator,

Overview of ETXO-L33CN-125.00 by ECS International Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Internet of Things (IoT) Smart Cities Telecommunications Communication and Networking

Price & Stock for ETXO-L33CN-125.00 by ECS International Inc

Part # Manufacturer Description Stock Price Buy
DISTI # ETXO-L33CN-125.00
Avnet Americas Temperature Compensated Crystal Oscillator LVDS 125MHz 3.3V 6-Pin Surface Mount - Tape and Reel (Alt: ETXO-L33CN-125.00) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel 0
RFQ

CAD Models for ETXO-L33CN-125.00 by ECS International Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ETXO-L33CN-125.00 by ECS International Inc

ETXO-L33CN-125.00
ECS International Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ECS INC INTERNATIONAL
Reach Compliance Code
compliant
Factory Lead Time
13 Weeks
Additional Feature
ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; COMPLIMENTARY OUTPUT
Aging
1 PPM/FIRST YEAR
Fall Time-Max
0.4 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
2.5%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
125 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVDS
Package Body Material
CERAMIC
Package Equivalence Code
LCC6,.1X.12,64/50
Physical Dimension
3.2mm x 2.5mm x 1.6mm
Rise Time-Max
0.4 ns
Supply Current-Max
25 mA
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
45/55 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. ETXO-L33CN-125.00
    ECS International Inc
    LVDS Output Clock Oscillator,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ETXO-L33CN-125.00 by ECS International Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ETXO-L33CN-125.00 by ECS International Inc

Select Manufacturer
Which Manufacturer of ETXO-L33CN-125.00 would you like to use for your alert(s)?
  • Please alert me when ETXO-L33CN-125.00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ETXO-L33CN-125.00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ETXO-L33CN-125.00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ETXO-L33CN-125.00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ETXO-L33CN-125.00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ETXO-L33CN-125.00 by ECS International Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: