There are no models available for this part yet.
Overview of ETXO-H33CL-50.000 by ECS
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ETXO-H33CL-50.000 by ECS
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63313595
|
Verical | Oscillator TCXO 50MHz ±1ppm (Tol) ±2.5ppm (Stability) 15pF HCMOS 55% 3.3V 6-Pin CSMD Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2231 | Americas - 95 |
|
$7.7172 | Buy Now | |
DISTI #
C1S212900236586
|
Chip1Stop | Unclassified RoHS: Compliant | 95 |
|
$7.9500 | Buy Now |