Part Details for ETXH451VSN271MR45S by Chemi-Con
Results Overview of ETXH451VSN271MR45S by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ETXH451VSN271MR45S Information
ETXH451VSN271MR45S by Chemi-Con is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for ETXH451VSN271MR45S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ETXH451VSN271MR45S
|
TTI | Aluminum Electrolytic Capacitors - Snap In 450V 270uF 20% Tol. RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$3.5300 / $3.7800 | Buy Now |
Part Details for ETXH451VSN271MR45S
ETXH451VSN271MR45S CAD Models
ETXH451VSN271MR45S Part Data Attributes
|
ETXH451VSN271MR45S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ETXH451VSN271MR45S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.0457 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1190 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ETXH451VSN271MR45S
This table gives cross-reference parts and alternative options found for ETXH451VSN271MR45S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ETXH451VSN271MR45S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2271VBM3045LHN7110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,270UF,450VDC,20% -TOL,20% +TOL | ETXH451VSN271MR45S vs 2271VBM3045LHN7110 |
LV450M0270BP543045 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 270uF, | ETXH451VSN271MR45S vs LV450M0270BP543045 |
LG450M0270BP3-3045 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 270uF, | ETXH451VSN271MR45S vs LG450M0270BP3-3045 |
8271VBM3045LHN2110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,270UF,450VDC,20% -TOL,20% +TOL | ETXH451VSN271MR45S vs 8271VBM3045LHN2110 |
8271VBM3045LTN00 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 270uF | ETXH451VSN271MR45S vs 8271VBM3045LTN00 |
LG450M0270BP4-3045 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 270uF, | ETXH451VSN271MR45S vs LG450M0270BP4-3045 |
2271VBM3045LHN2110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,270UF,450VDC,20% -TOL,20% +TOL | ETXH451VSN271MR45S vs 2271VBM3045LHN2110 |
LC450M0270BP4-3045 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 270uF | ETXH451VSN271MR45S vs LC450M0270BP4-3045 |
8271VBM3045LT050 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 270uF | ETXH451VSN271MR45S vs 8271VBM3045LT050 |
8271VBM3045LHN0110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,270UF,450VDC,20% -TOL,20% +TOL | ETXH451VSN271MR45S vs 8271VBM3045LHN0110 |