There are no models available for this part yet.
Overview of ETXH251VSN102MB35S by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ETXH251VSN102MB35S by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81Y3554
|
Newark | Etxh251Vsn102Mb35S |Chemi-Con ETXH251VSN102MB35S RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1200 / $8.4000 | Buy Now | |
DISTI #
565-4448-ND
|
DigiKey | CAP ALUM 1000UF 20% 250V SNAP TH Min Qty: 200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.4937 | Buy Now | |
DISTI #
661-ETXH251N102MB35S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 250V 1000uF 20% Tol. RoHS: Compliant | 0 |
|
$8.4900 / $9.0200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$9.6300 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.9600 / $18.7700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$8.9600 / $18.7700 | Buy Now |