Part Details for ETUO-B04-10-061-0-1-1-7 by Samtec Inc
Overview of ETUO-B04-10-061-0-1-1-7 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ETUO-B04-10-061-0-1-1-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ETUO-B04-10-061-0-1-1-7-ND
|
DigiKey | FIREFLY EXTENDED TEMPERATURE ACT Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ETUO-B04-10-061-0-
|
Avnet Americas | FireFly Extended Temperature Active Optical - Bulk (Alt: ETUO-B04-10-061-0-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
60ba6da03f7a2d0333d9c2bf
|
Samtec | FireFly™ Extended Temperature Active Optical Micro Flyover® Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: CLAMSHELL | 0 |
|
Buy Now |
Part Details for ETUO-B04-10-061-0-1-1-7
ETUO-B04-10-061-0-1-1-7 CAD Models
ETUO-B04-10-061-0-1-1-7 Part Data Attributes
|
ETUO-B04-10-061-0-1-1-7
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ETUO-B04-10-061-0-1-1-7
Samtec Inc
Cable Assembly, 8 Conductor(s), Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Additional Feature | FIREFLY, SYSTEM | |
Approvals | IEC 60825-1 | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Length | 0.61 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |