Part Details for ETUO-B04-10-012-0-1-1-7-0A by Samtec Inc
Overview of ETUO-B04-10-012-0-1-1-7-0A by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ETUO-B04-10-012-0-1-1-7-0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ETUO-B04-10-012-0-
|
Avnet Americas | Cable Assembly Fiber Optic 0.12m 12 Position Optical Micro Flyover to 12 Position VITA 66.X Plug-Plug - Bulk (Alt: ETUO-B04-10-012-0-) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
5fd12ecd61bb334fe90f1b84
|
Samtec | FireFly™ Extended Temperature Active Optical Micro Flyover® Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: CLAMSHELL | 0 |
|
Buy Now |
Part Details for ETUO-B04-10-012-0-1-1-7-0A
ETUO-B04-10-012-0-1-1-7-0A CAD Models
ETUO-B04-10-012-0-1-1-7-0A Part Data Attributes
|
ETUO-B04-10-012-0-1-1-7-0A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ETUO-B04-10-012-0-1-1-7-0A
Samtec Inc
Cable Assembly, Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Approvals | IEC 60825-1 | |
Connector Side1 | FLAT HEAT SINK | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Length | 0.12 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |