Part Details for ETUF-2MHSM by TE Connectivity
Overview of ETUF-2MHSM by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ETUF-2MHSM
ETUF-2MHSM CAD Models
ETUF-2MHSM Part Data Attributes
|
ETUF-2MHSM
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ETUF-2MHSM
TE Connectivity
50MHz - 1000MHz RF/MICROWAVE DOUBLE BALANCED MIXER, 9dB CONVERSION LOSS-MAX, R-15, 4 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 9 dB | |
Input Power-Max (CW) | 23 dBm | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DOUBLE BALANCED |
Alternate Parts for ETUF-2MHSM
This table gives cross-reference parts and alternative options found for ETUF-2MHSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ETUF-2MHSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ETUF-2MHSMTR | 50MHz - 1000MHz RF/MICROWAVE DOUBLE BALANCED MIXER, 9dB CONVERSION LOSS-MAX, R-15, 4 PIN | TE Connectivity | ETUF-2MHSM vs ETUF-2MHSMTR |
ETUF-2MHSMTR | Double Balanced Mixer, 50MHz Min, 1000MHz Max, 9dB Conversion Loss-Max, R-15, 4 PIN | MACOM | ETUF-2MHSM vs ETUF-2MHSMTR |