Part Details for ETSA1201167UC-P51-WP by CUI Inc
Overview of ETSA1201167UC-P51-WP by CUI Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ETSA1201167UC-P51-WP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T1275-P51-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12V 140W Min Qty: 3000 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$82.1562 | Buy Now |
DISTI #
490-ETSA1201167UCP51
|
Mouser Electronics | Desktop AC Adapters ac-dc, 12 Vdc, 11.67 A, SW, C14 desk-top, P51 power DIN 4 pin, NA cord, level VI | 0 |
|
$77.5900 | Order Now |
Part Details for ETSA1201167UC-P51-WP
ETSA1201167UC-P51-WP CAD Models
ETSA1201167UC-P51-WP Part Data Attributes
|
ETSA1201167UC-P51-WP
CUI Inc
Buy Now
|
Compare Parts:
ETSA1201167UC-P51-WP
CUI Inc
|
Samacsys Manufacturer | CUI Inc. |