Part Details for ETS-2535-EEBM by Bimba Manufacturing Company
Overview of ETS-2535-EEBM by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P8253-5 | Rochester Electronics LLC | Programmable Timer, 3 Timer(s), NMOS, PDIP24, PLASTIC, DIP-24 | |
D8253-5 | Rochester Electronics LLC | Programmable Timer, 3 Timer(s), NMOS, CDIP24, CERDIP-24 |
Price & Stock for ETS-2535-EEBM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75384951
|
RS | Thruster, Flush Shafts, 2 bushings in, 25mm Bore, Stroke: 35 mm(s), Inch , Exte | Bimba ETS-2535-EEBM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$417.7000 | RFQ |