Part Details for ETRAB821/18503 by TE Connectivity
Overview of ETRAB821/18503 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for ETRAB821/18503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ETRAB821-18503
|
Avnet Americas | OMNI,PHE,NMO,821/1850MHZ BK,3,100, - Bulk (Alt: ETRAB821-18503) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$29.4588 / $33.2061 | Buy Now |
DISTI #
814-ETRAB821/18503
|
Mouser Electronics | Antennas OMNI,PhE,NMO,821/185 0MHz RoHS: Compliant | 0 |
|
$41.1300 / $44.5500 | Order Now |
DISTI #
000000000003702156
|
Sager | Antennas OMNI,PhE,NMO,821/185 0MHz Min Qty: 1 | 0 |
|
$34.4400 / $47.6000 | Buy Now |
Part Details for ETRAB821/18503
ETRAB821/18503 CAD Models
ETRAB821/18503 Part Data Attributes
|
ETRAB821/18503
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ETRAB821/18503
TE Connectivity
Mobile Station Antenna, 5.15dB Gain
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Gain | 5.15 dB | |
RF/Microwave Device Type | MOBILE STATION ANTENNA |