Part Details for ETRAB4103 by TE Connectivity
Overview of ETRAB4103 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for ETRAB4103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ETRAB4103-ND
|
DigiKey | RF ANT 418MHZ WHIP STR NMO BASE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
17 In Stock |
|
$31.7822 / $48.5600 | Buy Now |
DISTI #
814-ETRAB4103
|
Mouser Electronics | Antennas OMNI,PhE,NMO,410-430 MHz | 6 |
|
$31.7800 / $47.0900 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20 Package Multiple: 10 Lead time: 11 Weeks Container: Box | 0Box |
|
$31.0100 | Buy Now |
DISTI #
AMPETRAB4103
|
Heilind Electronics | OMNI,PHE,NMO,410-430MHZ BK,3DB I,100W,3/4 | Americas - 0 in Stock |
|
$32.9557 / $38.5239 | Buy Now |
DISTI #
AMPETRAB4103
|
Interstate Connecting Components | OMNI,PHE,NMO,410-430MHZ BK,3DB I,100W,3/4 | 0 |
|
$32.9557 / $38.5239 | Buy Now |
DISTI #
000000000003702142
|
Sager | Antennas OMNI,PhE,NMO,410-430 MHz Min Qty: 1 | 0 |
|
$30.6700 / $42.3800 | Buy Now |
DISTI #
ETRAB4103
|
Avnet Abacus | OMNI,PhE,NMO,410-430MHz BK,3dBi,100W,3/4 (Alt: ETRAB4103) Min Qty: 20 Package Multiple: 10 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ETRAB4103
ETRAB4103 CAD Models
ETRAB4103 Part Data Attributes
|
ETRAB4103
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ETRAB4103
TE Connectivity
Mobile Station Antenna, 3dB Gain
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Gain | 3 dB | |
RF/Microwave Device Type | MOBILE STATION ANTENNA |