Part Details for ETRA821-18503P by TE Connectivity
Overview of ETRA821-18503P by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Automotive
Robotics and Drones
Part Details for ETRA821-18503P
ETRA821-18503P CAD Models
ETRA821-18503P Part Data Attributes
|
ETRA821-18503P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ETRA821-18503P
TE Connectivity
Mobile Station Antenna, 5.15dB Gain
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Gain | 5.15 dB | |
RF/Microwave Device Type | MOBILE STATION ANTENNA |