Part Details for ETRA1550 by TE Connectivity
Overview of ETRA1550 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Price & Stock for ETRA1550
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ETRA1550-ND
|
DigiKey | RF ANT 158MHZ DOME NMO BASE MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$81.0352 / $106.4400 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks Container: Box | 0Box |
|
$79.0600 | Buy Now |
DISTI #
AMPETRA1550
|
Heilind Electronics | OMNI,PHE,NMO,155-160MHZ, WHT,0 ,60,W/NMO | Americas - 0 in Stock |
|
$89.1194 / $98.2243 | Buy Now |
DISTI #
AMPETRA1550
|
Interstate Connecting Components | OMNI,PHE,NMO,155-160MHZ, WHT,0 ,60,W/NMO | 0 |
|
$89.1194 / $98.2243 | Buy Now |
DISTI #
000000000003702108
|
Sager | Antennas OMNI,PHE,NMO,155-160 MHz, Min Qty: 1 | 0 |
|
$78.1900 / $108.0500 | Buy Now |
DISTI #
ETRA1550
|
Avnet Abacus | OMNI,PHE,NMO,155-160MHz, WHT,0,60,w/NMO (Alt: ETRA1550) Min Qty: 10 Package Multiple: 10 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ETRA1550
ETRA1550 CAD Models
ETRA1550 Part Data Attributes
|
ETRA1550
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ETRA1550
TE Connectivity
Mobile Station Antenna, 2.15dB Gain
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Gain | 2.15 dB | |
RF/Microwave Device Type | MOBILE STATION ANTENNA |