Part Details for ETRA1500 by TE Connectivity
Overview of ETRA1500 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for ETRA1500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ETRA1500-ND
|
DigiKey | RF ANT 153MHZ DOME NMO BASE MT Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$85.9830 | Buy Now |
DISTI #
814-ETRA1500
|
Mouser Electronics | Antennas OMNI,PHE,NMO,150-155 MHz, | 0 |
|
$93.8400 / $95.2900 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$79.0600 | Buy Now |
DISTI #
AMPETRA1500
|
Heilind Electronics | OMNI,PHE,NMO,150-155MHZ, WHT,0 ,60,W/NMO | Americas - 0 in Stock |
|
$89.1194 / $98.2243 | Buy Now |
|
Onlinecomponents.com | OMNI,PHE,NMO,150-155MHz, WHT,0,60,w/NMO RoHS: Compliant | 12 Factory Stock |
|
$0 | Buy Now |
DISTI #
AMPETRA1500
|
Interstate Connecting Components | OMNI,PHE,NMO,150-155MHZ, WHT,0 ,60,W/NMO | 0 |
|
$89.1194 / $98.2243 | Buy Now |
DISTI #
000000000003702107
|
Sager | Antennas OMNI,PHE,NMO,150-155 MHz, Min Qty: 1 | 0 |
|
$78.1900 / $108.0500 | Buy Now |
DISTI #
ETRA1500
|
Avnet Abacus | OMNI,PHE,NMO,150-155MHz, WHT,0,60,w/NMO (Alt: ETRA1500) Min Qty: 10 Package Multiple: 10 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ETRA1500
ETRA1500 CAD Models
ETRA1500 Part Data Attributes
|
ETRA1500
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ETRA1500
TE Connectivity
Mobile Station Antenna, 2.15dB Gain
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Gain | 2.15 dB | |
RF/Microwave Device Type | MOBILE STATION ANTENNA |