Part Details for ETR2-21 by Eaton Corporation
Overview of ETR2-21 by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ETR2-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ETR2-21
|
TME | Timer, 0,05s÷100h, SPDT, 250VAC/3A, Usup: 24÷240VAC, 24÷48VDC, ETR2 Min Qty: 1 | 0 |
|
$153.4200 / $165.2200 | RFQ |