Part Details for ETQP6F102HFA by Panasonic Electronic Components
Overview of ETQP6F102HFA by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ETQP6F102HFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W1768
|
Newark | Choke, Smd, 10.2Uh, Inductance:10.2Μh, Rms Current (Irms):4.7A, Inductor Construction:Wirewound, Saturation Current (Isat):4.7A, Product Range:Pcc-F126F Series, Power Inductor Case:12.5Mm X 12.5Mm X 5.7Mm, Dc Resistance Rohs Compliant: Yes |Panasonic ETQP6F102HFA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Bristol Electronics | 2114 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 12.5 uH, GENERAL PURPOSE INDUCTOR, SMD | 553 |
|
$1.6995 / $3.0900 | Buy Now |
|
Quest Components | 1 ELEMENT, 12.5 uH, GENERAL PURPOSE INDUCTOR, SMD (Also Known As: ETQ-P6F102HFA) | 553 |
|
$1.6995 / $3.0900 | Buy Now |
|
Quest Components | 1 ELEMENT, 12.5 uH, GENERAL PURPOSE INDUCTOR, SMD | 198 |
|
$1.5679 / $3.3900 | Buy Now |
|
Quest Components | 1 ELEMENT, 12.5 uH, GENERAL PURPOSE INDUCTOR, SMD (Also Known As: ETQ-P6F102HFA) | 198 |
|
$1.5679 / $3.3900 | Buy Now |
|
Quest Components | 1 ELEMENT, 12.5 uH, GENERAL PURPOSE INDUCTOR, SMD (Also Known As: ETQ-P6F102HFA) | 69 |
|
$1.2713 / $2.1188 | Buy Now |
|
Quest Components | 1 ELEMENT, 12.5 uH, GENERAL PURPOSE INDUCTOR, SMD | 69 |
|
$1.2713 / $2.1188 | Buy Now |
DISTI #
ETQP6F102HFA
|
Avnet Abacus | Power Inductor (SMD), 1000 uH, � 25%, 6.5 A, Shielded, 4.7 A, 12.5mm x 12.5mm x 5.7mm (Alt: ETQP6F102HFA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant Container: SINGLE | 3 |
|
RFQ |
Part Details for ETQP6F102HFA
ETQP6F102HFA CAD Models
ETQP6F102HFA Part Data Attributes
|
ETQP6F102HFA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ETQP6F102HFA
Panasonic Electronic Components
General Purpose Inductor, 12.5uH, 25%, 1 Element, SMD, 1212-57M, CHIP, 1212-57M, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP, 1212-57M, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Panasonic | |
Case/Size Code | 4949 | |
Construction | Choke Coil | |
DC Resistance | 0.0133 Ω | |
Inductance-Nom (L) | 12.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3/e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.7 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR | |
Rated Current-Max | 6.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 25% |