ETQP4M220KFN
Panasonic Electronic Components
Description: General Purpose Inductor, 22uH, 20%, 1 Element, Metal Composite-Core, SMD, 2524, CHIP

Overview of ETQP4M220KFN by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ETQP4M220KFN by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 64AK7518
Newark Power Inductor, 22Uh, Shielded, 4.1A Rohs Compliant: Yes |Panasonic ETQP4M220KFN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1000
  • 1 $0.8720
  • 10 $0.7380
  • 100 $0.5230
  • 500 $0.4680
  • 1,000 $0.3980
$0.3980 / $0.8720 Buy Now

CAD Models for ETQP4M220KFN by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ETQP4M220KFN by Panasonic Electronic Components

ETQP4M220KFN
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
unknown
Case/Size Code
2524
Construction
Rectangular
Core Material
METAL COMPOSITE
DC Resistance
0.1243 Ω
Inductance-Nom (L)
22 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Height
4.8 mm
Package Length
6.4 mm
Package Style
SMT
Package Width
6 mm
Packing Method
TR, EMBOSSED, 13 INCH
Rated Current-Max
3.1 A
Reference Standard
AEC-Q200
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Special Feature
DCR MEASURED AT 10% TOLERANCE
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. ETQP4M220KFN
    Panasonic Electronic Components
    General Purpose Inductor, 22uH, 20%, 1 Element, Metal Composite-Core, SMD, 2524, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ETQP4M220KFN by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ETQP4M220KFN by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ETQP4M220KFN would you like to use for your alert(s)?
  • Please alert me when ETQP4M220KFN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ETQP4M220KFN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ETQP4M220KFN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ETQP4M220KFN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ETQP4M220KFN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ETQP4M220KFN by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: