-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC1465
|
Newark | Inductor, Aec-Q200, Shld, 22Uh, 2.9A, Inductance:22Μh, Rms Current (Irms):2.9A, Inductor Construction:Shielded, Saturation Current (Isat):4.6A, Product Range:Pcc-M0748M-Le Series, Power Inductor Case:7.4Mm X 7Mm X 4.8Mm, Dc Rohs Compliant: Yes |Panasonic ETQP4M220KFM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1760 |
|
$0.4390 / $0.9410 | Buy Now |
DISTI #
ETQ-P4M220KFM
|
Avnet Americas | Power Inductor (SMD), 22 uH, ? 20%, 2.9 A, Shielded, 4.6 A, 7.4mm x 7mm x 4.8mm - Tape and Reel (Alt: ETQ-P4M220KFM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.3897 / $0.4247 | Buy Now |
|
Future Electronics | ETQP4M Shielded Wire-wound SMD Inductor with a Metal Composite Core, 22 H 20% RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks Container: Reel | 10000Reel |
|
$0.3650 / $0.3950 | Buy Now |
DISTI #
ETQ-P4M220KFM
|
TTI | Power Inductors - SMD 22uH 20% 7.4x7x4.8 SMD pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.3670 / $0.4020 | Buy Now |
DISTI #
ETQP4M220KFM
|
TME | Inductor: wire, SMD, 22uH, 3.9A, 92.51mΩ, ±20%, 4.8x7x7.4mm, ETQP4M Min Qty: 1 | 0 |
|
$0.3920 / $0.8880 | RFQ |
DISTI #
ETQP4M220KFM
|
Avnet Abacus | Power Inductor (SMD), 22 uH, � 20%, 2.9 A, Shielded, 4.6 A, 7.4mm x 7mm x 4.8mm (Alt: ETQP4M220KFM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 8000 |
|
$0.3689 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ETQP4M220KFM
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ETQP4M220KFM
Panasonic Electronic Components
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Panasonic | |
Case/Size Code | 2928 | |
Construction | Rectangular | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.09251 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.8 mm | |
Package Length | 7.4 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 3.9 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 10% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |