-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 15uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 3331
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90Y9919
|
Newark | Inductor, 15Uh, 3.8A, 20%, Power, Smd, Inductance:15Μh, Rms Current (Irms):3.8A, Inductor Construction:-, Saturation Current (Isat):7.7A, Product Range:Etqp Series, Power Inductor Case:8.5Mm X 8Mm X 4Mm, Dc Resistance Max:0.0605Ohm, Rohs Compliant: Yes |Panasonic ETQP4M150KVK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 858 |
|
$0.4220 / $0.9600 | Buy Now |
DISTI #
ETQ-P4M150KVK
|
Avnet Americas | Power Inductor (SMD), 15 uH, ? 20%, 3.8 A, Shielded, 7.6 A, 8.5mm x 8mm x 4mm - Tape and Reel (Alt: ETQ-P4M150KVK) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.3897 / $0.4247 | Buy Now |
|
Quest Components | 1200 |
|
$0.6336 / $1.5840 | Buy Now | |
DISTI #
ETQ-P4M150KVK
|
TTI | Power Inductors - SMD PCC Lo Pro 15uH 8.5x8x4mm,AEC-Q200 pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3660 / $0.4120 | Buy Now |
DISTI #
ETQP4M150KVK
|
TME | Inductor: wire, SMD, 15uH, 3.8A, 55mΩ, ±20%, 8.5x8x4mm, -40÷150°C Min Qty: 1 | 0 |
|
$0.5250 / $1.0770 | RFQ |
|
ComSIT USA | AVAILABLE EU | 1000 |
|
RFQ | |
DISTI #
ETQP4M150KVK
|
Avnet Abacus | Power Inductor (SMD), 15 uH, � 20%, 3.8 A, Shielded, 7.6 A, 8.5mm x 8mm x 4mm (Alt: ETQP4M150KVK) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days | Abacus - 10000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ETQP4M150KVK
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ETQP4M150KVK
Panasonic Electronic Components
General Purpose Inductor, 15uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 3331
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Panasonic | |
Case/Size Code | 3331 | |
Construction | Rectangular | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.0605 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4 mm | |
Package Length | 8.4 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 4.5 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 10% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |