-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90Y9899
|
Newark | Inductor, Aec-Q200, 15Uh, 2.5A, 20%, Smd, Inductance:15Μh, Rms Current (Irms):2.5A, Inductor Construction:-, Saturation Current (Isat):5.1A, Product Range:Pcc-M0630M-Lp Series, Dc Resistance Max:0.1091Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Panasonic ETQP3M150KVN RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4220 / $0.7500 | Buy Now |
DISTI #
ETQ-P3M150KVN
|
Avnet Americas | Power Inductor (SMD), 15 uH, ? 20%, 2.5 A, Shielded, 5.1 A, 6.4mm x 6mm x 3mm - Tape and Reel (Alt: ETQ-P3M150KVN) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.3664 / $0.3993 | Buy Now |
DISTI #
ETQ-P3M150KVN
|
TTI | Power Inductors - SMD PCC Lo Pro 15uH 6.4x6x3mm,AEC-Q200 pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.3440 / $0.3730 | Buy Now |
DISTI #
ETQP3M150KVN
|
TME | Inductor: wire, SMD, 15uH, 2.5A, 99.2mΩ, ±20%, 6.4x6x3mm, -40÷150°C Min Qty: 4000 | 0 |
|
$0.3810 | RFQ |
DISTI #
ETQP3M150KVN
|
Avnet Abacus | Power Inductor (SMD), 15 uH, � 20%, 2.5 A, Shielded, 5.1 A, 6.4mm x 6mm x 3mm (Alt: ETQP3M150KVN) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | -LP MC | 1534 |
|
$0.5474 | Buy Now |
|
LCSC | 3A 15uH Integrated molded inductor 20% 5.1A SMD6.4x6mm Power Inductors ROHS | 1229 |
|
$0.3137 / $0.5627 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ETQP3M150KVN
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ETQP3M150KVN
Panasonic Electronic Components
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Panasonic | |
Case/Size Code | 2524 | |
Construction | Rectangular | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.10912 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 3 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 10% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |