-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH3214
|
Newark | Inductor, 3.3Uh, Shielded, 14.7A, Inductance:3.3µh, Rms Current (Irms):14.7A, Inductor Construction:Shielded, Saturation Current (Isat):23.4A, Product Range:Pcc-M1050M Series, Inductor Case/Package:-, Dc Resistance Max:7810µohm Rohs Compliant: Yes |Panasonic ETQ-P5M3R3YGC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 214 |
|
$0.8800 / $1.3500 | Buy Now |
DISTI #
70AH3215
|
Newark | Inductor, 3.3Uh, Shielded, 14.7A, Inductance:3.3µh, Rms Current (Irms):14.7A, Inductor Construction:Shielded, Saturation Current (Isat):23.4A, Product Range:Pcc-M1050M Series, Dc Resistance Max:7810µohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Panasonic ETQ-P5M3R3YGC RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5720 / $0.7440 | Buy Now |
DISTI #
10-ETQ-P5M3R3YGCCT-ND
|
DigiKey | FIXED IND 3.3UH 14.7A 7.81 MOHM Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
219 In Stock |
|
$0.5375 / $1.3800 | Buy Now |
DISTI #
ETQ-P5M3R3YGC
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ? 20%, 11.8 A, Shielded, 23.4 A, 10.7mm x 10mm x 5.4mm (Alt: ETQ-P5M3R3YGC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days | 0 |
|
$0.5504 / $0.6232 | Buy Now |
DISTI #
667-ETQ-P5M3R3YGC
|
Mouser Electronics | Power Inductors - SMD 3.3uH 20% 7.1mohm AEC-Q200 RoHS: Compliant | 146 |
|
$0.5370 / $1.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks | 0 |
|
$0.5740 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5720 / $0.8470 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5720 / $0.8470 | Buy Now |
|
Ozdisan Elektronik | INDUCTOR FIXED 3.3uH 11.8A 10.7x10x5mm 0.2% AECQ20 | 0 |
|
$0.8879 / $1.0211 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy