-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCD2433CT-ND
|
DigiKey | FIXED IND 10UH 8.5A 26.2MOHM SMD Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1692 In Stock |
|
$0.5375 / $1.4400 | Buy Now |
DISTI #
ETQ-P5M100YFC
|
Avnet Americas | Power Inductor (SMD), 10 uH, ? 20%, 7.1 A, Shielded, 10.7 A, 10.7mm x 10mm x 5.4mm - Tape and Reel (Alt: ETQ-P5M100YFC) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.5719 / $0.6232 | Buy Now |
DISTI #
667-ETQ-P5M100YFC
|
Mouser Electronics | Power Inductors - SMD 10 UH 20% RoHS: Compliant | 1350 |
|
$0.6380 / $1.4200 | Buy Now |
DISTI #
E02:0323_07669782
|
Arrow Electronics | Power Choke Shielded Wirewound 10uH 20% 100KHz Metal Composite 8.5A 0.0262Ohm DCR T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks Date Code: 2424 | Europe - 2000 |
|
$0.5338 / $0.6099 | Buy Now |
DISTI #
V72:2272_11361202
|
Arrow Electronics | Power Choke Shielded Wirewound 10uH 20% 100KHz Metal Composite 8.5A 0.0262Ohm DCR T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 1909 Container: Cut Strips | Americas - 1 |
|
$0.1113 / $0.5531 | Buy Now |
|
Future Electronics | ETQ Series 10 uH 8.5 A 23.8 mΩ Unshielded Automotive Power Choke Coil Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks Container: Reel |
1000 Reel |
|
$0.5650 / $0.6150 | Buy Now |
|
Onlinecomponents.com | Power Choke Shielded Wirewound 10uH 20% 100KHz Metal 8.5A 0.0262Ohm DCR Automotive T/R RoHS: Compliant |
3042 In Stock |
|
$0.5650 / $0.8300 | Buy Now |
DISTI #
51700675
|
Verical | Power Choke Shielded Wirewound 10uH 20% 100KHz Metal Composite 8.5A 0.0262Ohm DCR T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 1812 | Americas - 3025 |
|
$0.7351 / $1.1308 | Buy Now |
DISTI #
83673352
|
Verical | Power Choke Shielded Wirewound 10uH 20% 100KHz Metal Composite 8.5A 0.0262Ohm DCR T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2424 | Americas - 2000 |
|
$0.5385 / $0.6153 | Buy Now |
DISTI #
ETQ-P5M100YFC
|
TTI | Power Inductors - SMD 10 UH 20% pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.5380 / $0.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy