Part Details for ETPH100MHA by Panasonic Electronic Components
Overview of ETPH100MHA by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for ETPH100MHA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y2804
|
Newark | Cap, Tant, Polymer, 100Uf, 2.5V, A09, Capacitance:100Μf, Capacitance Tolerance:± 20%, Voltage(Dc):2.5V, Manufacturer Size Code:A09, Esr:0.15Ohm, Capacitor Case/Package:1206 [3216 Metric], Product Length:3.2Mm, Product Width:1.6Mm Rohs Compliant: Yes |Panasonic ETPH100MHA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3560 / $0.3770 | Buy Now |
Part Details for ETPH100MHA
ETPH100MHA CAD Models
ETPH100MHA Part Data Attributes:
|
ETPH100MHA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ETPH100MHA
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 100uF, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 150 mΩ | |
Height | 0.9 mm | |
Leakage Current | 0.025 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 510 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | ONE SURFACE | |
Width | 1.6 mm |