Part Details for ETP10087 by EI Sensor Technologies
Overview of ETP10087 by EI Sensor Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ETP10087
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5082-ETP10087-ND
|
DigiKey | Thermistor Probe,#4 Ring Lug,10K Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
465 In Stock |
|
$2.8606 / $5.9400 | Buy Now |
DISTI #
71957473
|
RS | Thermistor Probe, Straight, #4 Ring Lug, 10 kOhm, 1%, Teflon, 150 C, ETP Series | EI Sensor Technologies ETP10087 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 943 |
|
$4.5400 / $6.0600 | Buy Now |
|
Onlinecomponents.com | Thermistor Probe - #4 Ring Lug - 10K 1% - Teflon - 150°C Max RoHS: Compliant |
229 In Stock |
|
$2.5200 / $6.4800 | Buy Now |
DISTI #
55798577
|
Verical | Thermistor NTC 10K Ohm 1% 2-Pin Wire 3977K -4.5 to -4 Min Qty: 10 Package Multiple: 10 Date Code: 2010 | Americas - 220 |
|
$6.8640 / $8.4240 | Buy Now |
|
Master Electronics | Thermistor Probe - #4 Ring Lug - 10K 1% - Teflon - 150°C Max RoHS: Compliant |
229 In Stock |
|
$2.5200 / $6.4800 | Buy Now |