Part Details for ETP10072 by EI Sensor Technologies
Overview of ETP10072 by EI Sensor Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ETP10072
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5082-ETP10072-ND
|
DigiKey | Thermistor Probe,1/4-18 NPT,10K Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
33 In Stock |
|
$6.8025 / $14.1200 | Buy Now |
DISTI #
71957481
|
RS | Thermistor Probe, Straight, 1/4-18 NPT, 10 kOhm, 1%, 105 degC, ETP Series | EI Sensor Technologies ETP10072 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 69 |
|
$12.1200 / $14.2600 | Buy Now |
|
Onlinecomponents.com | Thermistor Probe - 1/4-18 NPT - 10K 1% - 105°C Max RoHS: Compliant |
241 In Stock |
|
$6.6800 / $17.1100 | Buy Now |
DISTI #
55798497
|
Verical | Thermistor NTC 10K Ohm 1% 2-Pin Wire 3977K -4.5 to -4 Min Qty: 10 Package Multiple: 10 Date Code: 2010 | Americas - 240 |
|
$18.1090 / $22.2430 | Buy Now |
|
Master Electronics | Thermistor Probe - 1/4-18 NPT - 10K 1% - 105°C Max RoHS: Compliant |
241 In Stock |
|
$6.6800 / $17.1100 | Buy Now |