Part Details for ETP10032 by EI Sensor Technologies
Overview of ETP10032 by EI Sensor Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ETP10032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5082-ETP10032-ND
|
DigiKey | Thermistor Probe,#6 Ring Lug,10K Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
500 In Stock |
|
$2.7101 / $5.6300 | Buy Now |
DISTI #
71957471
|
RS | Thermistor Probe, Straight, #6 Ring Lug, 10 kOhm, 5%, PVC, 105 degC, ETP Series | EI Sensor Technologies ETP10032 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1000 |
|
$4.8800 / $5.7400 | Buy Now |
|
Onlinecomponents.com | Thermistor Probe - #6 Ring Lug - 10K 5% - PVC - 105°C Max RoHS: Compliant | 0 |
|
$2.3700 / $4.9700 | Buy Now |