Part Details for ETP10011 by EI Sensor Technologies
Overview of ETP10011 by EI Sensor Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ETP10011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3262-ETP10011-ND
|
DigiKey | THERMISTOR PROBE, COPPER, CLIP-O Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
71957482
|
RS | Thermistor Probe, Straight, Copper, Clip-On, 10 kOhm, 1%, 105 degC, ETP Series | EI Sensor Technologies ETP10011 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 767 |
|
$4.3000 | Buy Now |
|
Onlinecomponents.com | Thermistor Probe - Copper - Clip-On - 10K 1% - 105°C Max RoHS: Compliant | 0 |
|
$5.3400 / $14.6200 | Buy Now |