Part Details for ETMA120750UC-P51-WP by CUI Inc
Overview of ETMA120750UC-P51-WP by CUI Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ETMA120750UC-P51-WP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006359875
|
Sager | Desktop AC Adapters ac-dc, 12 Vdc, 7.5 A, SW, C14 desk-top, P51 4-pin power DIN , NA cord, level V, MED Min Qty: 1 | 0 |
|
$100.2100 / $116.9200 | Buy Now |
Part Details for ETMA120750UC-P51-WP
ETMA120750UC-P51-WP CAD Models
ETMA120750UC-P51-WP Part Data Attributes:
|
ETMA120750UC-P51-WP
CUI Inc
Buy Now
|
Compare Parts:
ETMA120750UC-P51-WP
CUI Inc
|
Samacsys Manufacturer | CUI Inc. |