Power Circuits
ETMA1201666UC-P51-WP
Description: AC/DC DESKTOP ADAPTER 12V 200W

Overview of ETMA1201666UC-P51-WP by CUI Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ETMA1201666UC-P51-WP by CUI Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 490-ETMA1201666UCP51
Mouser Electronics Desktop AC Adapters ac-dc, 12 Vdc, 16.66 A, SW, C14 desk-top, P51 P51 4-pin power DIN, NA, level V, MED RoHS: Compliant 0
  • 3,000 $120.8100
$120.8100 Order Now
Onlinecomponents.com AC/DC Adapter - Desktop - 200 Watts: 12V @ 16.66A - Medical - Lvl V RoHS: Compliant 102 Partner Stock
  • 1 $153.8900
  • 250 $134.9100
  • 500 $133.5600
  • 750 $132.2200
  • 1,500 $130.9000
  • 2,250 $129.5900
  • 3,000 $128.3000
$128.3000 / $153.8900 Buy Now

CAD Models for ETMA1201666UC-P51-WP by CUI Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ETMA1201666UC-P51-WP by CUI Inc

ETMA1201666UC-P51-WP
CUI Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CUI INC
Package Description
PACKAGE
Reach Compliance Code
compliant
Samacsys Manufacturer
CUI Inc.
Analog IC - Other Type
AC-DC POWER FACTOR CORRECTION MODULE
Approvals
CE, CUL, FCC, EN, IEC, UL
Input Voltage-Max
264 V
Input Voltage-Min
90 V
Input Voltage-Nom
115 V
JESD-30 Code
R-XXMA-X
Line Regulation-Max
1%
Load Regulation-Max
5%
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
50 °C
Operating Temperature-Min
Output Current-Max
16.66 A
Output Voltage-Nom
12 V
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Protections
OVER VOLTAGE; OVER LOAD; SHORT CIRCUIT
Ripple Voltage (Main Out)
0.08484 Vrms
Surface Mount
NO
Technology
HYBRID
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Total Power Output-Max
200 W
Trim/Adjustable Output
NO
Want to compare parts?
  1. ETMA1201666UC-P51-WP
    CUI Inc
    AC/DC DESKTOP ADAPTER 12V 200W
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ETMA1201666UC-P51-WP by CUI Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ETMA1201666UC-P51-WP by CUI Inc

Select Manufacturer
Which Manufacturer of ETMA1201666UC-P51-WP would you like to use for your alert(s)?
  • Please alert me when ETMA1201666UC-P51-WP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ETMA1201666UC-P51-WP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ETMA1201666UC-P51-WP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ETMA1201666UC-P51-WP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ETMA1201666UC-P51-WP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ETMA1201666UC-P51-WP by CUI Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: