Part Details for ETL81-050 by Fuji Electric Co Ltd
Overview of ETL81-050 by Fuji Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ETL81-050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 200 |
|
$49.2000 / $60.0000 | Buy Now |
|
Bristol Electronics | 71 |
|
RFQ | ||
|
Quest Components | 160 |
|
$52.5000 / $65.0000 | Buy Now | |
|
Quest Components | 56 |
|
$93.0000 / $120.0000 | Buy Now |
Part Details for ETL81-050
ETL81-050 CAD Models
ETL81-050 Part Data Attributes:
|
ETL81-050
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ETL81-050
Fuji Electric Co Ltd
Power Bipolar Transistor, 100A I(C), 600V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Package Description | FLANGE MOUNT, R-PUFM-X4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Collector Current-Max (IC) | 100 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
Fall Time-Max (tf) | 3000 ns | |
JESD-30 Code | R-PUFM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 600 W | |
Power Dissipation-Max (Abs) | 600 W | |
Qualification Status | Not Qualified | |
Rise Time-Max (tr) | 3000 ns | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 13000 ns | |
Turn-on Time-Max (ton) | 3000 ns |
Alternate Parts for ETL81-050
This table gives cross-reference parts and alternative options found for ETL81-050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ETL81-050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MG100G1AL3 | TRANSISTOR 100 A, 450 V, NPN, Si, POWER TRANSISTOR, 2-68D1A, 3 PIN, BIP General Purpose Power | Toshiba America Electronic Components | ETL81-050 vs MG100G1AL3 |
QM100HY-H | Power Bipolar Transistor, 100A I(C), 1-Element, NPN, Silicon, Plastic/Epoxy, 5 Pin, | Mitsubishi Electric | ETL81-050 vs QM100HY-H |
KS224510 | Power Bipolar Transistor, 100A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon | Powerex Power Semiconductors | ETL81-050 vs KS224510 |
MG100G1FL1 | TRANSISTOR 100 A, 450 V, NPN, Si, POWER TRANSISTOR, 2-68C1A, 4 PIN, BIP General Purpose Power | Toshiba America Electronic Components | ETL81-050 vs MG100G1FL1 |